
SFP10GSRST | |
|---|---|
DigiKey Part Number | 5214-SFP10GSRST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GSRST |
Description | CISCO SFP-10G-SR COMPATIBLE SFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer StarTech.com | Applications Networking |
Packaging Box | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC Duplex |
Data Rate 10Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.65000 | $118.65 |
| 10 | $99.62500 | $996.25 |
| 100 | $88.68660 | $8,868.66 |

