
SFP10GLRSTTA | |
|---|---|
DigiKey Part Number | 5214-SFP10GLRSTTA-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GLRSTTA |
Description | 10G FIBER SFP+ - SM - TAA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.14000 | $221.14 |
| 10 | $190.47700 | $1,904.77 |

