
SATAEXT30CM | |
|---|---|
DigiKey Part Number | 5214-SATAEXT30CM-ND |
Manufacturer | |
Manufacturer Product Number | SATAEXT30CM |
Description | 0.3M SATA EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Plug 0.984' (300.00mm, 11.811") Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Plug | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.74000 | $17.74 |
| 10 | $15.07700 | $150.77 |
| 25 | $14.13280 | $353.32 |
| 50 | $13.45820 | $672.91 |
| 100 | $12.81580 | $1,281.58 |
| 250 | $12.01384 | $3,003.46 |
| 500 | $11.44092 | $5,720.46 |
| 1,000 | $10.89552 | $10,895.52 |










