
SATA18POW | |
|---|---|
DigiKey Part Number | 5214-SATA18POW-ND |
Manufacturer | |
Manufacturer Product Number | SATA18POW |
Description | 18IN SATA COMBO CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 22 pos Female to SATA 7 pos Female and Rectangular 4 pos Male 1.50' (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | SATA 22 pos Female to SATA 7 pos Female and Rectangular 4 pos Male | |
Length | 1.50' (457.2mm) | |
Cable Type | Flat, Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.30000 | $14.30 |
| 10 | $12.15800 | $121.58 |
| 25 | $11.39640 | $284.91 |
| 50 | $10.85200 | $542.60 |
| 100 | $10.33420 | $1,033.42 |
| 250 | $9.68744 | $2,421.86 |
| 500 | $9.22540 | $4,612.70 |
| 1,000 | $8.78555 | $8,785.55 |

