
SATA12LA1 | |
|---|---|
DigiKey Part Number | 5214-SATA12LA1-ND |
Manufacturer | |
Manufacturer Product Number | SATA12LA1 |
Description | 12IN LEFT ANGLE SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.00' (304.80mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.00' (304.80mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.16000 | $14.16 |
| 10 | $12.02900 | $120.29 |
| 25 | $11.27480 | $281.87 |
| 50 | $10.73660 | $536.83 |
| 100 | $10.22400 | $1,022.40 |
| 250 | $9.58416 | $2,396.04 |
| 500 | $9.12702 | $4,563.51 |
| 1,000 | $8.69186 | $8,691.86 |

