
RUSBLTMM2MBR | |
|---|---|
DigiKey Part Number | 5214-RUSBLTMM2MBR-ND |
Manufacturer | |
Manufacturer Product Number | RUSBLTMM2MBR |
Description | ANGLED LIGHTNING TO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector, Right Angle 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type USB A Male Plug to i5 Lightning Connector, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.63000 | $56.63 |

