Cable Assembly USB C Male Plug to i5 Lightning Connector 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUSB2CLT50CMBC

DigiKey Part Number
5214-RUSB2CLT50CMBC-ND
Manufacturer
Manufacturer Product Number
RUSB2CLT50CMBC
Description
50CM/20IN USB C TO LIGHTNING CAB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to i5 Lightning Connector 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
USB C Male Plug to i5 Lightning Connector
Length
1.64' (500.0mm)
Cable Type
Round Coiled
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$38.92000$38.92
10$33.08000$330.80
25$31.00920$775.23
50$29.52940$1,476.47
100$28.12100$2,812.10
250$26.36220$6,590.55
500$25.10588$12,552.94
Manufacturers Standard Package