



R2CCR-15C-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-R2CCR-15C-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | R2CCR-15C-USB-CABLE |
Description | 6IN USB C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male, Right Angle 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.50' (152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.10000 | $22.10 |
| 10 | $18.78200 | $187.82 |
| 25 | $17.60600 | $440.15 |
| 50 | $16.76540 | $838.27 |
| 100 | $15.96550 | $1,596.55 |
| 250 | $14.96664 | $3,741.66 |
| 500 | $14.25306 | $7,126.53 |
| 1,000 | $13.57371 | $13,573.71 |









