



R2ACR-15C-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-R2ACR-15C-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | R2ACR-15C-USB-CABLE |
Description | USB A TO USB C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.50' (152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.48000 | $21.48 |
| 10 | $18.25200 | $182.52 |
| 30 | $16.89067 | $506.72 |
| 50 | $16.29240 | $814.62 |
| 100 | $15.51510 | $1,551.51 |
| 250 | $14.54444 | $3,636.11 |
| 500 | $13.85090 | $6,925.45 |
| 1,000 | $13.19074 | $13,190.74 |





