



PYO4SATA | |
|---|---|
DigiKey Part Number | 5214-PYO4SATA-ND |
Manufacturer | |
Manufacturer Product Number | PYO4SATA |
Description | 4X SATA POWER SPLITTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15 Position SATA Receptacle (4) to Plug 1.31' (398.78mm) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 15 | |
Connector Type | Receptacle (4) to Plug | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Individual | |
Usage | - | |
Length | 1.31' (398.78mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 18 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $13.45400 | $134.54 |
| 30 | $12.45000 | $373.50 |
| 50 | $12.00960 | $600.48 |
| 100 | $11.43620 | $1,143.62 |
| 250 | $10.72060 | $2,680.15 |
| 500 | $10.20940 | $5,104.70 |
| 1,000 | $9.72268 | $9,722.68 |

