



PXTR1016 | |
|---|---|
DigiKey Part Number | 5214-PXTR1016-ND |
Manufacturer | |
Manufacturer Product Number | PXTR1016 |
Description | COMPUTER POWER CORD - 18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.30000 | $19.30 |
| 10 | $16.39700 | $163.97 |
| 30 | $15.17267 | $455.18 |
| 50 | $14.63540 | $731.77 |
| 100 | $13.93700 | $1,393.70 |
| 250 | $13.06488 | $3,266.22 |
| 500 | $12.44184 | $6,220.92 |
| 1,000 | $11.84880 | $11,848.80 |


