3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXTMG1013

DigiKey Part Number
5214-PXTMG1013-ND
Manufacturer
Manufacturer Product Number
PXTMG1013
Description
HOSPITAL GRADE POWER CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Factory Stock: 657
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$9.92000$9.92
10$8.43200$84.32
25$7.90360$197.59
50$7.52640$376.32
100$7.16690$716.69
250$6.71824$1,679.56
500$6.39776$3,198.88
1,000$6.09265$6,092.65
2,500$5.71169$14,279.23
Manufacturers Standard Package