
PXTC13C141415FNA | |
|---|---|
DigiKey Part Number | 5214-PXTC13C141415FNA-ND |
Manufacturer | |
Manufacturer Product Number | PXTC13C141415FNA |
Description | 15FT POWER EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 14.76' (4.50m) Power Cord Black IEC 60320-C13 To IEC 60320-C14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | IEC 60320-C13 | |
2nd Connector | IEC 60320-C14 | |
Wire Gauge | 14 AWG | |
Length | 14.76' (4.50m) | |
Approved Countries | North America | |
Color | Black | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.61000 | $54.61 |
| 10 | $46.41600 | $464.16 |
| 25 | $43.51000 | $1,087.75 |
| 50 | $41.43460 | $2,071.73 |
| 100 | $39.45850 | $3,945.85 |
| 250 | $36.99120 | $9,247.80 |




