
PIB2M21 | |
|---|---|
DigiKey Part Number | 5214-PIB2M21-ND |
Manufacturer | |
Manufacturer Product Number | PIB2M21 |
Description | USB USB TO SATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB USB to SATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to SATA | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | SATA Female | |
Interface | USB | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.81000 | $56.81 |
| 10 | $50.38300 | $503.83 |
| 25 | $48.03920 | $1,200.98 |
| 50 | $46.33880 | $2,316.94 |
| 100 | $44.69860 | $4,469.86 |
| 250 | $42.61976 | $10,654.94 |

