
NLWH-6F-CAT8-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-6F-CAT8-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-6F-CAT8-PATCH |
Description | 6FT CAT8 ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.65000 | $49.65 |
| 10 | $42.19500 | $421.95 |
| 25 | $39.55360 | $988.84 |
| 50 | $37.66660 | $1,883.33 |
| 100 | $35.87020 | $3,587.02 |
| 250 | $33.62704 | $8,406.76 |

