
NLWH-6F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-6F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-6F-CAT6A-PATCH |
Description | 6FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.34000 | $17.34 |
| 10 | $14.74300 | $147.43 |
| 25 | $13.81960 | $345.49 |
| 50 | $13.15940 | $657.97 |
| 100 | $12.53130 | $1,253.13 |
| 250 | $11.74708 | $2,936.77 |
| 500 | $11.18696 | $5,593.48 |
| 1,000 | $10.65358 | $10,653.58 |

