Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLPN-1F-CAT6A-PATCH

DigiKey Part Number
5214-NLPN-1F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLPN-1F-CAT6A-PATCH
Description
CAT6A ETHERNET CABLE, LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
1.00' (304.8mm)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Pink
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 613
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$18.74000$18.74
10$15.92400$159.24
25$14.92640$373.16
50$14.21360$710.68
100$13.53540$1,353.54
250$12.68844$3,172.11
500$12.08336$6,041.68
1,000$11.50736$11,507.36
Manufacturers Standard Package