
NLGR-5F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLGR-5F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLGR-5F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.33000 | $24.33 |
| 10 | $20.68100 | $206.81 |
| 25 | $19.38560 | $484.64 |
| 50 | $18.46020 | $923.01 |
| 100 | $17.57930 | $1,757.93 |
| 250 | $16.47948 | $4,119.87 |
| 500 | $15.69382 | $7,846.91 |
| 1,000 | $14.94578 | $14,945.78 |

