
N6PATCH6INBK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH6INBK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH6INBK |
Description | 6IN BLACK CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $5.88500 | $58.85 |
| 25 | $5.51640 | $137.91 |
| 50 | $5.25280 | $262.64 |
| 100 | $5.00210 | $500.21 |
| 250 | $4.68888 | $1,172.22 |
| 500 | $4.46516 | $2,232.58 |
| 1,000 | $4.25216 | $4,252.16 |
| 2,500 | $3.98624 | $9,965.60 |





