
N6PATCH3OR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH3OR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH3OR |
Description | 3FT ORANGE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.84000 | $8.84 |
| 10 | $7.50800 | $75.08 |
| 25 | $7.03760 | $175.94 |
| 50 | $6.70120 | $335.06 |
| 100 | $6.38120 | $638.12 |
| 250 | $5.98164 | $1,495.41 |
| 500 | $5.69626 | $2,848.13 |
| 1,000 | $5.42458 | $5,424.58 |
| 2,500 | $5.08537 | $12,713.43 |


