
N6PATCH2GR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH2GR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH2GR |
Description | 2FT GRAY CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.53000 | $7.53 |
| 10 | $6.40200 | $64.02 |
| 25 | $6.00000 | $150.00 |
| 50 | $5.71360 | $285.68 |
| 100 | $5.44080 | $544.08 |
| 250 | $5.10020 | $1,275.05 |
| 500 | $4.85684 | $2,428.42 |
| 1,000 | $4.62517 | $4,625.17 |
| 2,500 | $4.33591 | $10,839.77 |

