
N6PATCH1RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH1RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH1RD |
Description | 1FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.21000 | $7.21 |
| 10 | $6.12200 | $61.22 |
| 25 | $5.73880 | $143.47 |
| 50 | $5.46460 | $273.23 |
| 100 | $5.20350 | $520.35 |
| 250 | $4.87768 | $1,219.42 |
| 500 | $4.64494 | $2,322.47 |
| 1,000 | $4.42335 | $4,423.35 |
| 2,500 | $4.14672 | $10,366.80 |

