
N6PAT1BLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT1BLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT1BLS |
Description | 1 FT SLIM CAT6 CABLE BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.06000 | $7.06 |
| 10 | $5.99700 | $59.97 |
| 25 | $5.62040 | $140.51 |
| 50 | $5.35200 | $267.60 |
| 100 | $5.09640 | $509.64 |
| 250 | $4.77720 | $1,194.30 |
| 500 | $4.54926 | $2,274.63 |
| 1,000 | $4.33228 | $4,332.28 |
| 2,500 | $4.06133 | $10,153.32 |

