Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
N6LPATCH10BL
N6LPATCH10BL

N6LPATCH3BL

DigiKey Part Number
5214-N6LPATCH3BL-ND
Manufacturer
Manufacturer Product Number
N6LPATCH3BL
Description
LSZH CAT6 ETHERNET CABLE UTP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Blue
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 348
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$7.64000$7.64
10$6.49400$64.94
30$6.00800$180.24
50$5.79520$289.76
100$5.51830$551.83
250$5.17276$1,293.19
500$4.92602$2,463.01
1,000$4.69104$4,691.04
2,500$4.39767$10,994.17
Manufacturers Standard Package