Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU3MMS

DigiKey Part Number
5214-MU3MMS-ND
Manufacturer
Manufacturer Product Number
MU3MMS
Description
SLIM 3.5MM STEREO AUDIO CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Phone Plug, 3.5mm (1/8")
Manufacturer
StarTech.com
Channels
Stereo
Packaging
Bag
Length
3.0' (91.44cm)
Part Status
Active
Color
Black
1st Connector
Phone Plug, 3.5mm (1/8")
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Factory Stock: 433
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$5.22000$5.22
10$4.43200$44.32
25$4.15440$103.86
50$3.95620$197.81
100$3.76720$376.72
250$3.53132$882.83
500$3.36276$1,681.38
1,000$3.20233$3,202.33
2,500$3.00202$7,505.05
Manufacturers Standard Package