
MDP2VGA2 | |
|---|---|
DigiKey Part Number | 5214-MDP2VGA2-ND |
Manufacturer | |
Manufacturer Product Number | MDP2VGA2 |
Description | MINI DP TO VGA VIDEO ADAPTER - M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort to VGA | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | VGA Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.64000 | $40.64 |
| 10 | $36.05000 | $360.50 |
| 25 | $34.37080 | $859.27 |
| 50 | $33.15440 | $1,657.72 |
| 100 | $31.98080 | $3,198.08 |
| 250 | $30.49332 | $7,623.33 |








