
M45PATCH1YL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH1YL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH1YL |
Description | YELLOW MOLDED CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.03000 | $8.03 |
| 10 | $6.82100 | $68.21 |
| 25 | $6.39400 | $159.85 |
| 50 | $6.08860 | $304.43 |
| 100 | $5.79790 | $579.79 |
| 250 | $5.43492 | $1,358.73 |
| 500 | $5.17564 | $2,587.82 |
| 1,000 | $4.92878 | $4,928.78 |
| 2,500 | $4.62057 | $11,551.42 |

