Cable Assembly 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMMV4M

DigiKey Part Number
5214-HDMMV4M-ND
Manufacturer
Manufacturer Product Number
HDMMV4M
Description
13FT PREMIUM HDMI 2.0 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
13.1' (4.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$45.02000$45.02
10$38.25400$382.54
25$35.85920$896.48
50$34.14820$1,707.41
100$32.51950$3,251.95
250$30.48596$7,621.49
500$29.03282$14,516.41
Manufacturers Standard Package