Cable Assembly 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 13.1' (4.00m)
HDMM21V4M
HDMM21V4M

HDMM21V4M

DigiKey Part Number
5214-HDMM21V4M-ND
Manufacturer
Manufacturer Product Number
HDMM21V4M
Description
12FT ULTRA HIGH SPEED HDMI 2.1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
13.1' (4.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$99.66000$99.66
10$84.70300$847.03
25$79.40320$1,985.08
50$75.61680$3,780.84
100$72.01240$7,201.24
Manufacturers Standard Package