


HDMM20MA | |
|---|---|
DigiKey Part Number | 5214-HDMM20MA-ND |
Manufacturer | |
Manufacturer Product Number | HDMM20MA |
Description | 20M 65FT ACTIVE HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 65.6' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 65.6' (20.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.51000 | $207.51 |
| 10 | $176.39500 | $1,763.95 |
| 25 | $165.36240 | $4,134.06 |
| 50 | $157.47980 | $7,873.99 |
| 100 | $151.89610 | $15,189.61 |

