


HDMIMM6HS | |
|---|---|
DigiKey Part Number | 5214-HDMIMM6HS-ND |
Manufacturer | |
Manufacturer Product Number | HDMIMM6HS |
Description | 6 FT HDMI CABLE W/ ETHERNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.87000 | $26.87 |
| 10 | $22.83500 | $228.35 |
| 30 | $21.13100 | $633.93 |
| 50 | $20.38300 | $1,019.15 |
| 100 | $19.41040 | $1,941.04 |
| 250 | $18.19624 | $4,549.06 |
| 500 | $17.32876 | $8,664.38 |

