
HDMIEXTAA6IN | |
|---|---|
DigiKey Part Number | 5214-HDMIEXTAA6IN-ND |
Manufacturer | |
Manufacturer Product Number | HDMIEXTAA6IN |
Description | 6IN HDMI PORT SAVER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $24.03300 | $240.33 |
| 25 | $22.52840 | $563.21 |
| 50 | $21.45320 | $1,072.66 |
| 100 | $20.42980 | $2,042.98 |
| 250 | $19.15164 | $4,787.91 |
| 500 | $18.23874 | $9,119.37 |

