Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIACMM6

DigiKey Part Number
5214-HDMIACMM6-ND
Manufacturer
Manufacturer Product Number
HDMIACMM6
Description
6 FT HDMI TO HDMI MINI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
Mini HDMI-C Male
Usage
High Definition Multimedia Interface
Length
6.0' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 161
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$23.33000$23.33
10$19.82200$198.22
25$18.58080$464.52
50$17.69400$884.70
100$16.84950$1,684.95
250$15.79532$3,948.83
500$15.04218$7,521.09
1,000$14.32520$14,325.20
Manufacturers Standard Package