
HDMI2-CABLE-GRIP-3F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-GRIP-3F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-GRIP-3F |
Description | HDMI CABLE - GRIPPING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.28000 | $12.28 |
| 10 | $10.43000 | $104.30 |
| 25 | $9.77680 | $244.42 |
| 50 | $9.30960 | $465.48 |
| 100 | $8.86530 | $886.53 |
| 250 | $8.31036 | $2,077.59 |
| 500 | $7.91396 | $3,956.98 |
| 1,000 | $7.53661 | $7,536.61 |





