Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI2-CABLE-4K60-3F

DigiKey Part Number
5214-HDMI2-CABLE-4K60-3F-ND
Manufacturer
Manufacturer Product Number
HDMI2-CABLE-4K60-3F
Description
PREMIUM CERTIFIED HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$12.18000$12.18
10$10.34500$103.45
25$9.69680$242.42
50$9.23360$461.68
100$8.79310$879.31
250$8.24260$2,060.65
500$7.84946$3,924.73
1,000$7.47518$7,475.18
Manufacturers Standard Package
Alternate Length
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 128
Unit Price: $19.19000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 22
Unit Price: $28.18000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 6
Unit Price: $20.78000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 70
Unit Price: $17.56000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 10
Unit Price: $37.82000