Cable Assembly 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI2-CABLE-4K60-20F

DigiKey Part Number
5214-HDMI2-CABLE-4K60-20F-ND
Manufacturer
Manufacturer Product Number
HDMI2-CABLE-4K60-20F
Description
PREMIUM CERTIFIED HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
20.0' (6.10m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 198
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$37.39000$37.39
10$31.77800$317.78
25$29.78760$744.69
50$28.36660$1,418.33
100$27.01340$2,701.34
250$25.32376$6,330.94
500$24.11684$12,058.42
Manufacturers Standard Package
Alternate Length
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 135
Unit Price: $18.97000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 47
Unit Price: $27.86000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 24
Unit Price: $20.54000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 87
Unit Price: $12.03000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 85
Unit Price: $17.36000