
HDMI2-CABLE-4K60-15F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-4K60-15F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-4K60-15F |
Description | PREMIUM CERTIFIED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.86000 | $27.86 |
| 10 | $23.66800 | $236.68 |
| 25 | $22.18680 | $554.67 |
| 50 | $21.12740 | $1,056.37 |
| 100 | $20.11940 | $2,011.94 |
| 250 | $18.86100 | $4,715.25 |
| 500 | $17.96176 | $8,980.88 |








