
HD2MF6FL | |
|---|---|
DigiKey Part Number | 5214-HD2MF6FL-ND |
Manufacturer | |
Manufacturer Product Number | HD2MF6FL |
Description | HDMI PORT SAVER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.26000 | $30.26 |
| 10 | $25.71300 | $257.13 |
| 25 | $24.10240 | $602.56 |
| 50 | $22.95180 | $1,147.59 |
| 100 | $21.85680 | $2,185.68 |
| 250 | $20.48972 | $5,122.43 |
| 500 | $19.51296 | $9,756.48 |

