
HD2DPMM6 | |
|---|---|
DigiKey Part Number | 5214-HD2DPMM6-ND |
Manufacturer | |
Manufacturer Product Number | HD2DPMM6 |
Description | 4K HDMI TO DISPLAYPORT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.12000 | $134.12 |
| 10 | $114.00600 | $1,140.06 |
| 25 | $106.87280 | $2,671.82 |
| 50 | $101.77840 | $5,088.92 |
| 100 | $96.92770 | $9,692.77 |

