
HD2AP-10M-HDMI-CABLE | |
|---|---|
DigiKey Part Number | 5214-HD2AP-10M-HDMI-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | HD2AP-10M-HDMI-CABLE |
Description | ACTIVE HDMI 2.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 32.8' (10.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $321.60000 | $321.60 |
| 10 | $273.39300 | $2,733.93 |
| 25 | $256.29840 | $6,407.46 |
| 50 | $250.65000 | $12,532.50 |

