



HB31C3A1CME | |
|---|---|
DigiKey Part Number | 5214-HB31C3A1CME-ND |
Manufacturer | |
Manufacturer Product Number | HB31C3A1CME |
Description | USB HUB 4 PORT 10GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop, Wall Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.46000 | $251.46 |
| 10 | $223.08200 | $2,230.82 |
| 25 | $212.70680 | $5,317.67 |
| 50 | $207.48500 | $10,374.25 |


