USB Hub 4 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 480Mbps
HB20A4AME
HB20A4AME

HB20A4AME

DigiKey Part Number
5214-HB20A4AME-ND
Manufacturer
Manufacturer Product Number
HB20A4AME
Description
USB HUB 4 PORT 480MBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
480Mbps
Voltage - Input
7 ~ 48V
Mounting Type
Desktop, DIN Rail, Surface Mount, Wall Mount
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$312.56000$312.56
10$277.30300$2,773.03
25$264.40560$6,610.14
50$263.05220$13,152.61
Manufacturers Standard Package