Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET1000S40LC2

DigiKey Part Number
5214-ET1000S40LC2-ND
Manufacturer
Manufacturer Product Number
ET1000S40LC2
Description
GB SM FIBER MEDIA CONVERTER LC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
Singlemode
SFP/XFP Ports
-
Features
-
Distance
40km
MTU
Jumbo
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45, LC
Mounting Type
DIN Rail
Ingress Protection
-
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$894.38000$894.38
5$790.39400$3,951.97
10$753.08400$7,530.84
Manufacturers Standard Package