Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 15.0' (4.57m)
DISPLPORT15L
DISPLPORT15L

DISPLPORT15L

DigiKey Part Number
5214-DISPLPORT15L-ND
Manufacturer
Manufacturer Product Number
DISPLPORT15L
Description
15 FT DISPLAYPORT 1.2 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
15.0' (4.57m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 901
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$62.00000$62.00
10$52.70100$527.01
25$49.40240$1,235.06
50$47.04600$2,352.30
100$44.80240$4,480.24
250$42.00116$10,500.29
Manufacturers Standard Package
Alternate Length
10 FT DISPLAYPORT 1.2 CABLE
In-Stock: 46
Unit Price: $36.91000
3 FT DISPLAYPORT 1.2 CABLE
In-Stock: 24
Unit Price: $27.59000
6 FT DISPLAYPORT 1.2 CABLE
In-Stock: 97
Unit Price: $32.30000
50 FT DISPLAYPORT CABLE
In-Stock: 7
Unit Price: $200.40000
25 FT DISPLAYPORT CABLE
In-Stock: 26
Unit Price: $142.37000