
CDP235APDM | |
|---|---|
DigiKey Part Number | 5214-CDP235APDM-ND |
Manufacturer | |
Manufacturer Product Number | CDP235APDM |
Description | USB C AUDIO & CHARGE ADAPTER - 3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | 3.5mm Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.15000 | $52.15 |
| 10 | $46.26000 | $462.60 |
| 25 | $44.10640 | $1,102.66 |
| 50 | $42.54480 | $2,127.24 |
| 100 | $41.03900 | $4,103.90 |
| 250 | $39.13020 | $9,782.55 |

