Metal, Steel Cover 17.300" L x 9.800" W x 1.700" H (439.42mm x 248.92mm x 43.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABSHELFV1U

DigiKey Part Number
5214-CABSHELFV1U-ND
Manufacturer
Manufacturer Product Number
CABSHELFV1U
Description
COVER 17.300X9.800X1.700" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover 17.300" L x 9.800" W x 1.700" H (439.42mm x 248.92mm x 43.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Cover
Size / Dimension
17.300" L x 9.800" W x 1.700" H (439.42mm x 248.92mm x 43.18mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
-
Ventilation
Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 4,337
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$75.42000$75.42
5$64.47600$322.38
10$60.26300$602.63
25$55.11320$1,377.83
50$54.36500$2,718.25
Manufacturers Standard Package