
C6PATCH2RD | |
|---|---|
DigiKey Part Number | 5214-C6PATCH2RD-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH2RD |
Description | RED MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.45000 | $7.45 |
| 10 | $6.32700 | $63.27 |
| 25 | $5.93080 | $148.27 |
| 50 | $5.64760 | $282.38 |
| 100 | $5.37800 | $537.80 |
| 250 | $5.04128 | $1,260.32 |
| 500 | $4.80070 | $2,400.35 |
| 1,000 | $4.57176 | $4,571.76 |
| 2,500 | $4.28582 | $10,714.55 |

