
C21GA-USB-ETHERNET | |
|---|---|
DigiKey Part Number | 5214-C21GA-USB-ETHERNET-ND |
Manufacturer | |
Manufacturer Product Number | C21GA-USB-ETHERNET |
Description | USB-C TO ETHERNET ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to RJ45, 8p8c 0.50' (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB C Male Plug to RJ45, 8p8c | |
Length | 0.50' (152.4mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.98000 | $72.98 |
| 10 | $62.02900 | $620.29 |
| 25 | $58.14680 | $1,453.67 |
| 50 | $55.37320 | $2,768.66 |
| 100 | $52.73300 | $5,273.30 |
| 250 | $49.49336 | $12,373.34 |
















