
C2-H46-UAC-CBL-KVM | |
|---|---|
DigiKey Part Number | 5214-C2-H46-UAC-CBL-KVM-ND |
Manufacturer | |
Manufacturer Product Number | C2-H46-UAC-CBL-KVM |
Description | 2-PORT HYBRID USB-C HDMI CABLE K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | 3.80" L x 3.60" W x 0.90" H (96.5mm x 91.4mm x 22.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.78000 | $149.78 |
| 10 | $132.86600 | $1,328.66 |
| 25 | $126.68440 | $3,167.11 |
| 50 | $122.20240 | $6,110.12 |
| 100 | $117.87860 | $11,787.86 |


