
BA16-2200-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-BA16-2200-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | BA16-2200-POWER-CORD |
Description | 2FT HEAVY DUTY EXTENSION CORD, I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.15000 | $29.15 |
| 10 | $24.78200 | $247.82 |
| 25 | $23.22960 | $580.74 |
| 50 | $22.12120 | $1,106.06 |
| 100 | $21.06580 | $2,106.58 |
| 250 | $19.74812 | $4,937.03 |
| 500 | $18.80668 | $9,403.34 |

